PA-850-352G-PR2

Overview of PA-850-352G-PR2 by Nidec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
NX6352GP27-AZ Renesas Electronics Corporation 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application
NX6352GP29-AZ Renesas Electronics Corporation 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application
NX6352GP31-AZ Renesas Electronics Corporation 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application

Price & Stock for PA-850-352G-PR2 by Nidec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 229-PA-850-352G-PR2
Mouser Electronics Industrial Pressure Sensors 0 ~ 350 kPa, gauge, 1 ~ 5V output voltage, switch output PNP open collector, IP65, corrosive gases/liquids, 0.06% F.S./Celsius thermal error, R 1/4 with M5 female screw pressure port, cable lead RoHS: Compliant 0
  • 1 $298.9200
  • 10 $287.3900
  • 25 $281.1600
$281.1600 / $298.9200 Order Now

CAD Models for PA-850-352G-PR2 by Nidec Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA-850-352G-PR2 by Nidec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA-850-352G-PR2 by Nidec Corporation

Select Manufacturer
Which Manufacturer of PA-850-352G-PR2 would you like to use for your alert(s)?
  • Please alert me when PA-850-352G-PR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA-850-352G-PR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA-850-352G-PR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA-850-352G-PR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA-850-352G-PR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA-850-352G-PR2 by Nidec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: