Part Details for PA-850-103G-PG2 by Nidec Copal Electronics Corporation
Overview of PA-850-103G-PG2 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
10127721-103GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for PA-850-103G-PG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-850-103G-PG2
|
Avnet Americas | Pressure Sensor 21.6~26.4V DC 1~5V R 1/4 G 1/4 - Bulk (Alt: PA-850-103G-PG2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.0230 / $292.0188 | Buy Now |
Part Details for PA-850-103G-PG2
PA-850-103G-PG2 CAD Models
PA-850-103G-PG2 Part Data Attributes
|
PA-850-103G-PG2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-850-103G-PG2
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Additional Feature | IP65, PORT DIAMETER=13.2 MM AND PORT HEIGHT=11 MM | |
Body Height | 36 mm | |
Body Length or Diameter | 35.2 mm | |
Housing | SUS 316L | |
Offset-Nom | 1V | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE, PNP | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4 | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |