PA-850-102V-PGF
Description: Peizoresistive Sensor,

Overview of PA-850-102V-PGF by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
5962R0050102VXA Texas Instruments 2.5V Reference Diode 3-TO -55 to 125
5962L1423102VXC Texas Instruments High-Resolution Analog-to-Digital Converter 28-CFP -55 to 115
5962-8768102V2A Texas Instruments High Speed PWM Controller 20-LCCC -55 to 125

Price & Stock for PA-850-102V-PGF by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PA-850-102V-PGF
Avnet Americas Pressure Sensor 21.6~26.4V DC 1~5V R 1/4 G 1/4 - Bulk (Alt: PA-850-102V-PGF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $292.0188
  • 10 $268.0392
  • 30 $250.3737
  • 50 $233.1169
  • 100 $229.7627
  • 250 $224.7314
  • 500 $218.0230
$218.0230 / $292.0188 Buy Now

CAD Models for PA-850-102V-PGF by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA-850-102V-PGF by Nidec Copal Electronics Corporation

PA-850-102V-PGF
Nidec Copal Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
Accuracy-Max (%)
3%
Additional Feature
IP65, PORT DIAMETER=13.2 MM AND PORT HEIGHT=11 MM
Body Height
38 mm
Body Length or Diameter
35.2 mm
Housing
SUS 316L
Offset-Nom
1V
Operating Current-Max
20 mA
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Interface Type
5-WIRE INTERFACE
Output Range
1-5V
Output Type
ANALOG VOLTAGE, PNP
Package Shape/Style
CYLINDRICAL
Port Type
G3/8
Pressure Range-Max
14.5 Psi
Pressure Range-Min
Pressure Sensing Mode
VACCUM GAUGE
Response Time
2000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10.8 V
Termination Type
CABLE
Want to compare parts?
  1. PA-850-102V-PGF
    Nidec Copal Electronics Corporation
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA-850-102V-PGF by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA-850-102V-PGF by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of PA-850-102V-PGF would you like to use for your alert(s)?
  • Please alert me when PA-850-102V-PGF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA-850-102V-PGF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA-850-102V-PGF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA-850-102V-PGF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA-850-102V-PGF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA-850-102V-PGF by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: