Part Details for PA-848-353G-R2 by Nidec Copal Electronics Corporation
Overview of PA-848-353G-R2 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780353GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3353GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for PA-848-353G-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-848-353G-R2
|
Avnet Americas | Pressure Sensor Module Gauge 0 to 3.5MPa 4mA to 20mA Screw Mount - Bulk (Alt: PA-848-353G-R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$222.9500 / $298.6196 | Buy Now |
Part Details for PA-848-353G-R2
PA-848-353G-R2 CAD Models
PA-848-353G-R2 Part Data Attributes
|
PA-848-353G-R2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-848-353G-R2
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Port Type | HOLE | |
Pressure Range-Max | 507.6 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 21.6 V | |
Termination Type | CABLE |