Part Details for PA-840-102A-G2 by Nidec Copal Electronics Corporation
Overview of PA-840-102A-G2 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789102AMC(A)-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | |
R5F102AADSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | |
R5F102A8ASP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for PA-840-102A-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-840-102A-G2
|
Avnet Americas | Pressure Sensor Module Absolute 0 to 0.1MPa 1V to 5V Screw Mount - Bulk (Alt: PA-840-102A-G2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PA-840-102A-G2
PA-840-102A-G2 CAD Models
PA-840-102A-G2 Part Data Attributes
|
PA-840-102A-G2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-840-102A-G2
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nidec Copal | |
Additional Feature | IP67 | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | HOLE | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |