Part Details for PA-758-102G-R2 by Nidec Copal Electronics Corporation
Overview of PA-758-102G-R2 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102GJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102GJ-33-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3102GJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for PA-758-102G-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-758-102G-R2
|
Avnet Americas | Pressure Transducers with AMP. - Bulk (Alt: PA-758-102G-R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.0330 / $183.5496 | Buy Now |
Part Details for PA-758-102G-R2
PA-758-102G-R2 CAD Models
PA-758-102G-R2 Part Data Attributes
|
PA-758-102G-R2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-758-102G-R2
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP65, PORT HEIGHT=13 MM | |
Body Height | 50.5 mm | |
Body Length or Diameter | 23.5 mm | |
Housing | PPS | |
Offset-Nom | 4MA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | R1/4 | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 21.6 V | |
Termination Type | CABLE WITH CONNECTOR |