Part Details for PA-750-302R-R2-1 by NIDEC Components
Results Overview of PA-750-302R-R2-1 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA-750-302R-R2-1 Information
PA-750-302R-R2-1 by NIDEC Components is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PA-750-302R-R2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-750-302R-R2-1-ND
|
DigiKey | PRESSURE TRANSDUCERS WITH AMP. Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.7700 | Buy Now |
DISTI #
71925407
|
RS | Snsr w/amp -100~300 kPa, cmpnd, 1 ~ 5V, crrsv gas/lqds, R1/4 M5 fmle, 3 pin plu Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.0900 / $197.9400 | RFQ |