Part Details for PA-750-102V-R2 by NIDEC Components
Overview of PA-750-102V-R2 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-750-102V-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-2179-ND
|
DigiKey | PRESSURE TRANSDUCERS WITH AMP. Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$155.0200 | Buy Now |
DISTI #
71925398
|
RS | Snsr w/amp 0~-100 kPa, vac, 1 ~ 5V, corrosive gas/lqds, R1/4 M5 fmle, 1.5m cabl | Nidec Components PA-750-102V-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.4000 / $199.3500 | RFQ |