PA-750-102G-R2-1
Description: Peizoresistive Sensor,

Overview of PA-750-102G-R2-1 by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3102GJ-33-8EU Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /
UPD70F3102GJ-33-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), , /
UPD70F3102GJ-33-8EU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

Price & Stock for PA-750-102G-R2-1 by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PA-750-102G-R2-1
Avnet Americas Pressure Transducers with AMP. - Boxed Product (Development Kits) (Alt: PA-750-102G-R2-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box 0
  • 1 $175.2024
  • 10 $160.8178
  • 30 $150.2214
  • 50 $139.8618
  • 100 $137.8494
  • 250 $134.8308
  • 500 $130.8060
$130.8060 / $175.2024 Buy Now

CAD Models for PA-750-102G-R2-1 by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA-750-102G-R2-1 by Nidec Copal Electronics Corporation

PA-750-102G-R2-1
Nidec Copal Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
IP65, PORT HEIGHT=13 MM
Body Height
30.5 mm
Body Length or Diameter
23.5 mm
Housing
PPS
Offset-Nom
1V
Operating Current-Max
10 mA
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Interface Type
3-WIRE INTERFACE
Output Range
1-5V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
R1/4
Pressure Range-Max
14.5 Psi
Pressure Range-Min
Pressure Sensing Mode
GAUGE
Response Time
2000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10.8 V
Termination Type
CABLE WITH CONNECTOR
Want to compare parts?
  1. PA-750-102G-R2-1
    Nidec Copal Electronics Corporation
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA-750-102G-R2-1 by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA-750-102G-R2-1 by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of PA-750-102G-R2-1 would you like to use for your alert(s)?
  • Please alert me when PA-750-102G-R2-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA-750-102G-R2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA-750-102G-R2-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA-750-102G-R2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA-750-102G-R2-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA-750-102G-R2-1 by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: