Part Details for PA-20-102V-M by Nidec Copal Electronics Corporation
Overview of PA-20-102V-M by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA-20-102V-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-20-102V-M
|
Avnet Americas | Pressure Transducers with AMP. - Bulk (Alt: PA-20-102V-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6270 / $91.9080 | Buy Now |
DISTI #
PA-20-102V-M
|
Avnet Americas | Pressure Transducers with AMP. - Bulk (Alt: PA-20-102V-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6270 / $91.9080 | Buy Now |
Part Details for PA-20-102V-M
PA-20-102V-M CAD Models
PA-20-102V-M Part Data Attributes:
|
PA-20-102V-M
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-20-102V-M
Nidec Copal Electronics Corporation
PRES TRANSD -100-300 KPA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 20.5 mm | |
Housing | POLYCARBONATE | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | M5 FEMALE SCREW | |
Pressure Range-Max | -14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE VACUUM | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | WIRE |