There are no models available for this part yet.
Overview of PA-1142-WH by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2114-2PH-EVALZ | Analog Devices | Single Output, 4A 2-phase | |
LTC1142LCG-ADJ#TRPBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs | |
DC1142A-A | Analog Devices | LTC3557/-1 - USB Pwr Manager w |
Price & Stock for PA-1142-WH by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25B6439
|
Newark | Panel, Cabinet Rack, 21Inx19In, Aluminium, Panel Type:Relay Rack Panel, Rack U Height:12U, Panel Material:Aluminum, Body Color:White, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1142-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$121.2500 / $124.4400 | Buy Now | |
DISTI #
PA-1142-WH-ND
|
DigiKey | PANEL ALUMINUM 19" WHITE TEXTURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$119.6500 | Buy Now | |
DISTI #
563-PA-1142-WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 21 x .12", White RoHS: Compliant | 0 |
|
$116.1000 / $119.6500 | Order Now | |
DISTI #
70148688
|
RS | Panel, Rack, 19 in., 21 in., Aluminum, White Textured, 0.125 in., 8 | Bud Industries PA-1142-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.0700 | Buy Now | ||
Onlinecomponents.com | White Aluminum Panel Mount Relay Rack Panels RoHS: Compliant | 8 Factory Stock |
|
$111.0700 / $139.3700 | Buy Now | ||
DISTI #
000000000002173465
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 21 x .12, White Min Qty: 1 | 8 |
|
$106.1500 / $141.5500 | Buy Now | |
Master Electronics | White Aluminum Panel Mount Relay Rack Panels RoHS: Compliant | 8 Factory Stock |
|
$111.0700 / $139.3700 | Buy Now |