Part Details for PA-1112-BT by BUD Industries Inc
Overview of PA-1112-BT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PA-1112-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B6430
|
Newark | Panel, Cabinet Rack, 21Inx19In, Aluminium, Panel Type:Relay Rack Panel, Rack U Height:12U, Panel Material:Aluminum, Body Color:Black, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1112-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$100.9500 / $104.4200 | Buy Now |
DISTI #
PA-1112-BT-ND
|
DigiKey | PANEL ALUMINUM 19" BLK TEXTURED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.4000 | Buy Now |
DISTI #
563-PA-1112-BT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 21 x .13", Black Texture RoHS: Compliant | 3 |
|
$98.4000 / $104.2000 | Buy Now |
DISTI #
70148937
|
RS | Panel, Rack, 19 in., 21 in., Aluminum, Black Textured, 0.125 in., 8 | Bud Industries PA-1112-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$101.3200 / $106.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.8000 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Rack Mount Relay Rack Panel RoHS: Compliant | 5 Factory Stock |
|
$92.1600 / $116.8600 | Buy Now |
DISTI #
000000000002173441
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 21 x .13, Black Texture Min Qty: 1 | 5 |
|
$89.0500 / $118.7000 | Buy Now |
|
Master Electronics | Black Aluminum Rack Mount Relay Rack Panel RoHS: Compliant | 5 Factory Stock |
|
$92.1600 / $116.8600 | Buy Now |