Part Details for PA-1101-BT by BUD Industries Inc
Overview of PA-1101-BT by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-1101-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B6422
|
Newark | Panel, Cabinet Rack, 1.75X19In, Aluminium, Panel Type:Relay Rack Panel, Rack U Height:1U, Panel Material:Aluminum, Body Color:Black, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1101-BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$11.1100 / $15.3700 | Buy Now |
DISTI #
PA-1101-BT-ND
|
DigiKey | PANEL ALUMINUM 19" BLK TEXTURED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6875 / $14.4000 | Buy Now |
DISTI #
563-PA1101-BT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 1.75 x .13", Black Texture RoHS: Compliant | 34 |
|
$10.6800 / $14.0200 | Buy Now |
DISTI #
70148902
|
RS | Panel, Rack, 19 in., 1.75 in., Aluminum, Black Textured, 0.125 in., 4 | Bud Industries PA-1101-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$11.3800 / $14.7800 | Buy Now |
|
Future Electronics | PA Series Aluminum Surface Metallic Grey Finish Relay Rack Panel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.6200 / $12.2000 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
42 In Stock |
|
$10.2600 / $13.7100 | Buy Now |
DISTI #
000000000002173416
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 1.75 x .13, Black Texture Min Qty: 6 | 0 |
|
$10.7500 / $17.1000 | Buy Now |
|
Master Electronics | Black Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
42 In Stock |
|
$10.2600 / $13.7100 | Buy Now |
DISTI #
10233692
|
TestEquity LLC | PANEL_ 19 ALUM | 0 |
|
$13.1500 | Buy Now |