Part Details for P9A4R0P0FLSZ2104MS by Vishay Intertechnologies
Overview of P9A4R0P0FLSZ2104MS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P9A4R0P0FLSZ2104MS
P9A4R0P0FLSZ2104MS CAD Models
P9A4R0P0FLSZ2104MS Part Data Attributes
|
P9A4R0P0FLSZ2104MS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P9A4R0P0FLSZ2104MS
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 10V, 20% +/-Tol, -500,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Construction | Horizontal Mounting | |
JESD-609 Code | e3 | |
Lead Diameter | 0.9 mm | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.35 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | P9 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 10 V |