Part Details for P9A1R0P0DFFX1472MA by Vishay Intertechnologies
Overview of P9A1R0P0DFFX1472MA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P9A1R0P0DFFX1472MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6067
|
Newark | P9A 1 R 0 P 0 Df F X1 4K7 20% A E3/Box |Vishay P9A1R0P0DFFX1472MA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 / $18.6700 | Buy Now |
Part Details for P9A1R0P0DFFX1472MA
P9A1R0P0DFFX1472MA CAD Models
P9A1R0P0DFFX1472MA Part Data Attributes
|
P9A1R0P0DFFX1472MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P9A1R0P0DFFX1472MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.1W, 4700ohm, 10V, 20% +/-Tol, 500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Construction | Horizontal Mounting | |
JESD-609 Code | e3 | |
Lead Diameter | 0.9 mm | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.35 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 10 V |