Part Details for P950-36I by Tripp Lite
Overview of P950-36I by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P950-36I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0137
|
Newark | Computer Cable, Esata Plug-Plug, 3 , Blu, Connector Type A:-, Connector Type B:-, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Blue, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P950-36I Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.9500 | Buy Now |
DISTI #
TL757-ND
|
DigiKey | CABLE ASSY ESATA M-M 914.4MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$6.5900 | Buy Now |
DISTI #
P950-36I
|
Avnet Americas | 36 INCH ESATA SATA-II EXT SIGNAL SHIELDED CABLE 7PIN/7PIN - Bulk (Alt: P950-36I) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P950-36I
|
Mouser Electronics | Computer Cables 36" SATAII SIGNL CBL,7P M/M RoHS: Compliant | 0 |
|
$4.1200 / $5.7000 | Order Now |
DISTI #
V99:2348_18811613
|
Arrow Electronics | P950-36I Tripp Lite Cable Assembly Other SATA 0.9m 26AWG eSATA to eSATA 7 to 7 POS M-M - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 569 |
|
$0.7406 / $2.9068 | Buy Now |
DISTI #
70591132
|
RS | Tripp Lite 36 Inch eSATA SATA-II External Signal Cable 7Pin / 7Pin 36" | Tripp Lite P950-36I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3600 / $5.9500 | RFQ |
|
Onlinecomponents.com | Cable Assembly SATA 0.9m 26AWG eSATA to eSATA 7 to 7 POS PL-PL RoHS: Compliant |
7 In Stock |
|
$2.8300 / $4.1400 | Buy Now |
DISTI #
25963502
|
Verical | P950-36I Tripp Lite Cable Assembly Other SATA 0.9m 26AWG eSATA to eSATA 7 to 7 POS M-M - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 569 |
|
$0.7406 / $0.7461 | Buy Now |
|
Master Electronics | Cable Assembly SATA 0.9m 26AWG eSATA to eSATA 7 to 7 POS PL-PL RoHS: Compliant |
7 In Stock |
|
$2.8300 / $4.1400 | Buy Now |
|
Neutron USA | Tripp Lite eSATA, SATA-II External Signal Shielded Cable | 0 |
|
$24.9900 | Buy Now |