Part Details for P944-06I by Tripp Lite
Overview of P944-06I by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P944-06I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1997
|
Newark | Computer Cable, Sata Power-Lp4 Plug, 6", Connector Type A:-, Connector Type B:-, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P944-06I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.8000 | Buy Now |
DISTI #
TL1692-ND
|
DigiKey | CBL ASSY 4P PL-SATA 15P F 0.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1921 In Stock |
|
$3.7900 | Buy Now |
DISTI #
P944-06I
|
Avnet Americas | 6 INCH SERIAL ATA SATA POWER CABLE 4PIN MOLEX TO 15PIN 6" - Bulk (Alt: P944-06I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70255158
|
RS | Serial ATA (SATA) Power Cable - 6 | Tripp Lite P944-06I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3.2900 / $3.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.9500 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
DISTI #
P944-06I
|
Avnet Americas | 6 INCH SERIAL ATA SATA POWER CABLE 4PIN MOLEX TO 15PIN 6" - Bulk (Alt: P944-06I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for P944-06I
P944-06I CAD Models
P944-06I Part Data Attributes:
|
P944-06I
Tripp Lite
Buy Now
|
Compare Parts:
P944-06I
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |