Part Details for P9235A-RNDGI8 by Integrated Device Technology Inc
Results Overview of P9235A-RNDGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P9235A-RNDGI8 Information
P9235A-RNDGI8 by Integrated Device Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9235A-RB-EVK | Renesas Electronics Corporation | Evaluation Board for P9235A-RB | |
P9235A-RNDGI8 | Renesas Electronics Corporation | Wireless Power Transmitter for 3W Applications | |
P9235A-0NDGI8 | Renesas Electronics Corporation | WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11 |
Part Details for P9235A-RNDGI8
P9235A-RNDGI8 CAD Models
P9235A-RNDGI8 Part Data Attributes
|
P9235A-RNDGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
P9235A-RNDGI8
Integrated Device Technology Inc
VFQFPN-40, Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NDG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-17 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
P9235A-RNDGI8 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces as short as possible and avoid crossing them over each other.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) as close to the device as possible. Ensure the power supply is stable and within the recommended voltage range (1.7V to 3.6V).
-
The P9235A-RNDGI8 supports data transfer rates up to 100 Mbps.
-
The P9235A-RNDGI8 can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively. Consult the datasheet for specific pin configurations.
-
The P9235A-RNDGI8 operates over a temperature range of -40°C to 85°C.