Datasheets
P922-7CC by: Amphenol CIT

RF Connector Adapter, SMP-SMP, Jack-jack

Part Details for P922-7CC by Amphenol CIT

Overview of P922-7CC by Amphenol CIT

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
P9225-R-EVK Renesas Electronics Corporation Wireless Power Receiver Evaluation Kit for P9225-R
P9225-RAHGI Renesas Electronics Corporation Dual Mode Wireless Power Receiver for 5W Applications
P9221-RAHGI8 Renesas Electronics Corporation WPC 1.2.2 Compliant, Wireless Charging Receiver for 15W Applications

Price & Stock for P922-7CC

Part # Distributor Description Stock Price Buy
DISTI # P922-7CC
Richardson RFPD IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for P922-7CC

P922-7CC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P922-7CC Part Data Attributes

P922-7CC Amphenol CIT
Buy Now Datasheet
Compare Parts:
P922-7CC Amphenol CIT RF Connector Adapter, SMP-SMP, Jack-jack
Part Life Cycle Code Obsolete
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.80.00
Adapter Style SMP-SMP
Body/Shell Style JACK-JACK
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR ADAPTER
Contact Finish Mating AU ON NI
Contact Material BERYLLIUM COPPER
Contact Style COAX
Dielectric Withstanding Voltage 700VAC V
Durability 100 Cycles
Insulator Material POLYTETRAFLUOROETHYLENE
Mounting Style STRAIGHT
Operating Frequency-Max 18 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
VSWR 1.35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P922-7CC by Amphenol CIT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P922-7CC by Amphenol CIT

Select Manufacturer
Which Manufacturer of P922-7CC would you like to use for your alert(s)?
  • Please alert me when P922-7CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P922-7CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P922-7CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P922-7CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P922-7CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P922-7CC by Amphenol CIT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: