P920-1CCSF
Amphenol CIT
Description: RF Connector Adapter, SMA-SMP, Jack-plug,

Overview of P920-1CCSF by Amphenol CIT

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for P920-1CCSF by Amphenol CIT

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $235.9400
  • 25 $129.9100
  • 38 $90.2100
  • 50 $88.4100
$88.4100 / $235.9400 Buy Now
DISTI # P920-1CCSF
Richardson RFPD BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 50 0
  • 50 $92.0200
$92.0200 Buy Now

CAD Models for P920-1CCSF by Amphenol CIT
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P920-1CCSF by Amphenol CIT

P920-1CCSF
Amphenol CIT
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Adapter Style
SMA-SMP
Body/Shell Style
JACK-PLUG
Characteristic Impedance
50 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
AU ON NI,AU ON NI
Contact Material
BERYLLIUM COPPER, BERYLLIUM COPPER
Contact Style
COAX
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
Operating Frequency-Max
18 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
VSWR
1.15
Want to compare parts?
  1. P920-1CCSF
    Amphenol CIT
    RF Connector Adapter, SMA-SMP, Jack-plug,
    VS

Related Parts for P920-1CCSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P920-1CCSF by Amphenol CIT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P920-1CCSF by Amphenol CIT

  • Please alert me when P920-1CCSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P920-1CCSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P920-1CCSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P920-1CCSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P920-1CCSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P920-1CCSF by Amphenol CIT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: