There are no models available for this part yet.
Overview of P903-3CCSF by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035 |
Price & Stock for P903-3CCSF by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.9100 / $312.0200 | Buy Now | ||
DISTI #
P903-3CCSF
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for P903-3CCSF by Amphenol CIT
Part Data Attributes for P903-3CCSF by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
SMK-SMP
|
Body/Shell Style
|
JACK-PLUG
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
AU ON NI,AU ON NI
|
Contact Material
|
BERYLLIUM COPPER, BERYLLIUM COPPER
|
Contact Style
|
COAX
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
40 GHz
|
VSWR
|
1.7
|