Part Details for P902-2CCSF by Amphenol CIT
Overview of P902-2CCSF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9025AC-RNBGI8 | Renesas Electronics Corporation | 5W, Qi-compliant Wireless Power Receiver IC | |
P9023-EVK | Renesas Electronics Corporation | Evaluation Board for Enhanced Dual-mode Wireless Power Receiver P9023 | |
P9025A-0AWGI8 | Renesas Electronics Corporation | Ultra-compact Qi Wireless Power Receiver IC |
Price & Stock for P902-2CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P902-2CCSF
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for P902-2CCSF
P902-2CCSF CAD Models
P902-2CCSF Part Data Attributes
|
P902-2CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P902-2CCSF
Amphenol CIT
RF Connector Adapter, K-SMP, Plug-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | K-SMP | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
VSWR | 1.7 |