Part Details for P9-513222W by OTTO Engineering Inc
Overview of P9-513222W by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P9-513222W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-513222W
|
Mouser Electronics | Pushbutton Switches FLUSH DOME,MATTE SLDR,LOWFORCE, IP68 RoHS: Compliant | 0 |
|
$11.5500 / $18.2900 | Order Now |
|
Onlinecomponents.com | Momentary Action, Sealed, Dome Style, Pushbutton Switch RoHS: Compliant | 0 |
|
$9.4200 / $15.9300 | Buy Now |
DISTI #
000000000005538496
|
Sager | SEALED DOME PUSHBUTTON SWITCH Min Qty: 12 | 0 |
|
$9.3000 / $15.9300 | Buy Now |
Part Details for P9-513222W
P9-513222W CAD Models
P9-513222W Part Data Attributes
|
P9-513222W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-513222W
OTTO Engineering Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.101 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.032 mm | |
Actuator Type | FLUSH DOME | |
Additional Feature | IP64; IP68; IP69; CSA; UL | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Diameter | 0.69 inch | |
Bushing Length | 0.179 inch | |
Contact (AC) Max Rating R Load | 4A@115VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 7.561 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Sealing | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |