P9-513186W
OTTO Engineering Inc
Description: Pushbutton Switch

Overview of P9-513186W by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for P9-513186W by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P9-513186W by OTTO Engineering Inc

P9-513186W
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLUE
Actuator Length
0.101 inch
Actuator Material
POLYETHYLENE
Actuator Travel
2.032 mm
Actuator Type
FLUSH DOME
Additional Feature
IP64; IP68; IP69; CSA; UL
Body Color
GRAY
Body Height
11.684 mm
Body Length or Diameter
11.43 mm
Bushing Diameter
0.69 inch
Bushing Length
0.179 inch
Contact (AC) Max Rating R Load
4A@115VAC
Contact Current(AC)-Max
4 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VRMS V
Electrical Life
25000 Cycle(s)
Housing Material
POLYETHYLENE
Illumination
NON-ILLUMINATED
Insulator Material
POLYETHYLENE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
7.561 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Sealing
DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au) - with Silver (Ag) barrier
Terminal Length
0.13 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. P9-513186W
    OTTO Engineering Inc
    Pushbutton Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P9-513186W by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P9-513186W by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P9-513186W would you like to use for your alert(s)?
  • Please alert me when P9-513186W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P9-513186W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P9-513186W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P9-513186W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P9-513186W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P9-513186W by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: