Part Details for P9-4017 by Trumeter Technologies
Overview of P9-4017 by Trumeter Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
CD40174BKMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
UPD70F4017M1GMA9-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for P9-4017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1585
|
Newark | Total Counter, 7Digit, 3Mm, Rear Mount, No. Of Digits/Alpha:7, Digit Height:3Mm, Supply Voltage Min:-, Supply Voltage Max:12Vdc, Panel Cutout Height:-, Panel Cutout Width:-, Operating Temperature Min:-5°C, Product Range:40 Series Rohs Compliant: Yes |Trumeter P9-4017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.6000 / $26.1500 | Buy Now |
DISTI #
5737-P9-4017-ND
|
DigiKey | 7D PCB MNT 12VDC 10CPS Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
186-P9-4017
|
Mouser Electronics | Counters & Tachometers 7D PCB MNT 12VDC 10CPS RoHS: Compliant | 3 |
|
$20.9600 / $26.2000 | Buy Now |
DISTI #
72237805
|
RS | 7D PCB MNT 12VDC 10CPS | Trumeter P9-4017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1100 / $25.1400 | RFQ |
|
Onlinecomponents.com | 7 Digit Electromechanical Counter - PCB Mount - 12 VDC - 10 Counts Per Second - 10.5" Wire Leads RoHS: Compliant | 0 |
|
$20.6500 / $27.1000 | Buy Now |