There are no models available for this part yet.
Overview of P9-331122W by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for P9-331122W by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P9-331122W
|
Mouser Electronics | Pushbutton Switches Sealed Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$11.2000 / $16.4700 | Order Now | |
Onlinecomponents.com | Sealed Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$8.3000 / $14.1500 | Buy Now | ||
DISTI #
000000000006384872
|
Sager | Pushbutton Switches Sealed Dome Pushbutton Switch Min Qty: 13 | 0 |
|
$8.0900 / $13.8600 | Buy Now |
CAD Models for P9-331122W by OTTO Engineering Inc
Part Data Attributes for P9-331122W by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
FLUSH DOME
|
Body Height
|
11.43 mm
|
Body Length or Diameter
|
11.38 mm
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
9.79 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP64; IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
QUICK CONNECT
|