Part Details for P9-331121W by OTTO Engineering Inc
Overview of P9-331121W by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P9-331121W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-331121W
|
Mouser Electronics | Pushbutton Switches P9, PUSHBUTTON SWITCSNAP ACTION FLUSH DO RoHS: Compliant | 0 |
|
$11.2000 / $16.4700 | Order Now |
DISTI #
000000000005001479
|
Sager | Pushbutton Switches P9, PUSHBUTTON SWITCSNAP ACTION FLUSH DO Min Qty: 13 | 0 |
|
$8.0900 / $13.8600 | Buy Now |
Part Details for P9-331121W
P9-331121W CAD Models
P9-331121W Part Data Attributes:
|
P9-331121W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-331121W
OTTO Engineering Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.091 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.032 mm | |
Actuator Type | FLUSH DOME | |
Additional Feature | IP64; IP68; IP69; CSA; UL | |
Body Color | BLACK | |
Body Height | 11.938 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Diameter | 0.69 inch | |
Bushing Length | 0.179 inch | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050 V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.561 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Terminal Length | 0.09 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |