P9-232225
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded

Overview of P9-232225 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for P9-232225 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P9-232225
Mouser Electronics Pushbutton Switches 5A Grn Raised Dome N.C. QC RoHS: Compliant 0
  • 1 $13.4600
  • 10 $12.1600
  • 25 $11.5700
  • 50 $10.9900
  • 100 $10.6000
  • 250 $9.9500
  • 500 $9.1000
$9.1000 / $13.4600 Order Now
DISTI # 000000000001096797
Sager Pushbutton Switches 5A Grn Raised Dome N.C. QC Min Qty: 17 0
  • 17 $11.1000
  • 39 $9.9100
  • 177 $8.0600
  • 355 $7.8300
  • 1,002 $6.7400
  • 2,004 $6.4800
$6.4800 / $11.1000 Buy Now

CAD Models for P9-232225 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P9-232225 by OTTO Engineering Inc

P9-232225
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Type
RAISED DOME
Body Height
11.43 mm
Body Length or Diameter
11.38 mm
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
4.45 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP64
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au)
Termination Type
QUICK CONNECT
Want to compare parts?
  1. P9-232225
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
    VS

Related Parts for P9-232225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P9-232225 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P9-232225 by OTTO Engineering Inc

  • Please alert me when P9-232225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P9-232225 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P9-232225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P9-232225 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P9-232225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P9-232225 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: