There are no models available for this part yet.
Overview of P9-113191 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141131-919500ELF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Vertical, 4 pair, 23 column, 322 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Price & Stock for P9-113191 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P9-113191
|
Mouser Electronics | Pushbutton Switches 5A Red Flush Dome 2 Circuit Solder RoHS: Compliant | 0 |
|
$10.0900 / $14.8300 | Order Now | |
Onlinecomponents.com | Sealed Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$7.4700 / $12.7400 | Buy Now | ||
DISTI #
000000000003489010
|
Sager | Pushbutton Switches 5A Red Flush Dome 2 Circuit Solder Min Qty: 15 | 0 |
|
$7.2900 / $12.4800 | Buy Now |
CAD Models for P9-113191 by OTTO Engineering Inc
Part Data Attributes for P9-113191 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
RED
|
Actuator Length
|
0.101 inch
|
Actuator Material
|
POLYETHYLENE
|
Actuator Travel
|
2.032 mm
|
Actuator Type
|
FLUSH DOME
|
Additional Feature
|
IP64; CSA; UL
|
Body Color
|
WHITE
|
Body Height
|
11.684 mm
|
Body Length or Diameter
|
11.43 mm
|
Bushing Diameter
|
0.69 inch
|
Bushing Length
|
0.179 inch
|
Contact (AC) Max Rating R Load
|
4A@115VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1050VRMS V
|
Electrical Life
|
25000 Cycle(s)
|
Housing Material
|
POLYETHYLENE
|
Illumination
|
NON-ILLUMINATED
|
Insulator Material
|
POLYETHYLENE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
7.561 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
4
|
Sealing
|
DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Gold (Au) - with Silver (Ag) barrier
|
Terminal Length
|
0.13 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|