P8SY103JB25
Description: Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 5% +/-Tol, -100,100ppm/Cel, 1 Turn(s),

Overview of P8SY103JB25 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P8SY103JB25 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # P8SY103JB25
Avnet Americas Res Cermet Trimmer 10K Ohm 5% 1/2W 1(Elec)/1(Mech)Turn (9.5 X 8mm) Pin Thru-Hole Bulk - Bulk (Alt: P8SY103JB25) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $6.9584
  • 200 $6.8597
  • 300 $6.3594
  • 500 $5.9650
  • 1,000 $5.5796
  • 5,000 $5.2595
  • 10,000 $4.9162
$4.9162 / $6.9584 Buy Now

CAD Models for P8SY103JB25 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P8SY103JB25 by Vishay Intertechnologies

P8SY103JB25
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
10 Weeks
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Fully Sealed
Ganging Number
1
JESD-609 Code
e2
Lead Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
8 mm
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
70.7 V
Want to compare parts?
  1. P8SY103JB25
    Vishay Intertechnologies
    Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 5% +/-Tol, -100,100ppm/Cel, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8SY103JB25 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8SY103JB25 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P8SY103JB25 would you like to use for your alert(s)?
  • Please alert me when P8SY103JB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8SY103JB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8SY103JB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8SY103JB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8SY103JB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8SY103JB25 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: