Part Details for P89LPC936FDH by NXP Semiconductors
Results Overview of P89LPC936FDH by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P89LPC936FDH Information
P89LPC936FDH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P89LPC936FDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 28TSSOP | 6520 |
|
$14.3662 / $18.5563 | Buy Now |
Part Details for P89LPC936FDH
P89LPC936FDH CAD Models
P89LPC936FDH Part Data Attributes
|
P89LPC936FDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC936FDH
NXP Semiconductors
IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28, Microcontroller
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES BETWEEN 2.4 V AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 18 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 18 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89LPC936FDH
This table gives cross-reference parts and alternative options found for P89LPC936FDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC936FDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P89LPC936FDH,518 | NXP Semiconductors | Check for Price | P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs TSSOP2 28-Pin | P89LPC936FDH vs P89LPC936FDH,518 |
P89LPC936FDH,529 | NXP Semiconductors | Check for Price | P89LPC936FDH | P89LPC936FDH vs P89LPC936FDH,529 |
STM8L151G4U6TR | STMicroelectronics | Check for Price | Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM | P89LPC936FDH vs STM8L151G4U6TR |
P89LPC936FA | NXP Semiconductors | Check for Price | 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs - ADCs: two 4-ch 8-bit ADCs / two 1-ch 8-bit DACs ; Clock type: 2-clk ; EEPROM: 512 Bytes; External interrupt: 3 ; Function: 8-bit 80C51 uController ; I/O pins: 26 ; Memory size: 16KB kBits; Memory type: FLASH ; Number of pins: 28 ; Operating frequency: 0~12 MHz; Operating temperature: -40~85 Cel; Power supply: 2.4~3.6V ; Program security: yes ; PWMs: 4-ch CCU ; RAM: 768 bytes; Reset active: Low ; Serial interface: UART/I2C/SPI ; Series: LPC900 family ; Special features: 2 Anal. Comp., BOD, POR, 8 KBIs, Int. RC 7.373MHz +-2.5% ; System frequency: 0~12V MHz; Timers: 5 x 16-bit ; Watchdog timer: yes | P89LPC936FDH vs P89LPC936FA |
P89LPC936FA,529 | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller | P89LPC936FDH vs P89LPC936FA,529 |
STM8L151G4U3 | STMicroelectronics | $1.5474 | Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM | P89LPC936FDH vs STM8L151G4U3 |
P89LPC936FDH Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the P89LPC936FDH is 12 MHz, but it can be overclocked up to 18 MHz with some limitations.
-
The oscillator can be configured using the OSCCFG register. The oscillator frequency can be set to either 12 MHz or 18 MHz, and the oscillator mode can be set to either internal or external.
-
The watchdog timer is used to reset the microcontroller if it becomes stuck in an infinite loop or if it fails to respond within a certain time period. This is useful for ensuring system reliability and preventing system crashes.
-
The UART in the P89LPC936FDH can be used for serial communication. It can be configured using the UART registers, and the baud rate can be set using the UART_BAUD register.
-
The maximum current that can be sourced or sunk by the GPIO pins of the P89LPC936FDH is 20 mA.