Part Details for P89LPC922FDH,529 by NXP Semiconductors
Results Overview of P89LPC922FDH,529 by NXP Semiconductors
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (1 option)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P89LPC922FDH,529 Information
                            P89LPC922FDH,529 by NXP Semiconductors is a Microcontroller.
                            Microcontrollers are under the broader part category of Microcontrollers and Processors.
                        
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P89LPC922FDH,529
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     | 
                Vyrian | Peripheral ICs | 1241 | 
                     | 
                RFQ | 
US Tariff Estimator: P89LPC922FDH,529 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P89LPC922FDH,529
P89LPC922FDH,529 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        P89LPC922FDH,529
                                        NXP Semiconductors
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            P89LPC922FDH,529
                                            NXP Semiconductors
                                            P89LPC920/921/922/9221 - 8-bit microcontrollers with two-clock 80C51 core 2 kB/4 kB/8 kB 3 V low-power Flash with 256-byte data RAM TSSOP2 20-Pin
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | TSSOP2 | |
| Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SOT360-1 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | NXP | |
| Has ADC | NO | |
| Additional Feature | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Clock Frequency-Max | 18 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 mm | |
| Number of I/O Lines | 18 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Qualification Status | Not Qualified | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.1 mm | |
| Speed | 18 MHz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Width | 4.4 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER | 
Alternate Parts for P89LPC922FDH,529
This table gives cross-reference parts and alternative options found for P89LPC922FDH,529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC922FDH,529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| P89LPC9221FDH | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Microcontroller | P89LPC922FDH,529 vs P89LPC9221FDH | 
P89LPC922FDH,529 Frequently Asked Questions (FAQ)
- 
                                    
                                    
The maximum clock frequency for the P89LPC922FDH,529 is 12 MHz, but it can be overclocked up to 18 MHz with some limitations.
 - 
                                    
                                    
The oscillator can be configured using the OSCCFG register. The oscillator frequency can be set to either 12 MHz or 18 MHz, and the oscillator mode can be set to either internal or external.
 - 
                                    
                                    
The watchdog timer is used to reset the microcontroller if it becomes stuck in an infinite loop or if there is a software fault. It can be enabled or disabled using the WDTE bit in the WDTMOD register.
 - 
                                    
                                    
The UART can be used for serial communication. The UART is configured using the UART registers, and the baud rate can be set using the UARTBSEL register. The UART can be used in asynchronous mode or synchronous mode.
 - 
                                    
                                    
The brown-out detection (BOD) is used to detect when the voltage supply drops below a certain threshold. If the voltage supply drops below the threshold, the microcontroller will reset. The BOD can be enabled or disabled using the BODEN bit in the BODCON register.