Part Details for P89LPC9102FTK,115 by NXP Semiconductors
Overview of P89LPC9102FTK,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89LPC9102FTK,115
P89LPC9102FTK,115 CAD Models
P89LPC9102FTK,115 Part Data Attributes:
|
P89LPC9102FTK,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC9102FTK,115
NXP Semiconductors
P89LPC9102FTK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-PDSO-N10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Speed | 12 MHz | |
Supply Current-Max | 11 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |