Part Details for P89C51RC2HFBD by Philips Semiconductors
Overview of P89C51RC2HFBD by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P89C51RC2HFBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | 99 |
|
$3.7000 / $6.0000 | Buy Now | |
|
Quest Components | 1 |
|
$29.2958 | Buy Now |
Part Details for P89C51RC2HFBD
P89C51RC2HFBD CAD Models
P89C51RC2HFBD Part Data Attributes:
|
P89C51RC2HFBD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C51RC2HFBD
Philips Semiconductors
Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP44,.47SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 33 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |