Part Details for P87LPC764BD by NXP Semiconductors
Overview of P87LPC764BD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P87LPC764BD
P87LPC764BD CAD Models
P87LPC764BD Part Data Attributes:
|
P87LPC764BD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC764BD
NXP Semiconductors
8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87LPC764BD
This table gives cross-reference parts and alternative options found for P87LPC764BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87LPC764BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935266844512 | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, SO-20, Microcontroller | NXP Semiconductors | P87LPC764BD vs 935266844512 |
P87LPC764BDH | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | P87LPC764BD vs P87LPC764BDH |
P87LPC764FD | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Microcontroller | NXP Semiconductors | P87LPC764BD vs P87LPC764FD |
P87LPC764BDH,512 | P87LPC764BDHSOT360-1 | NXP Semiconductors | P87LPC764BD vs P87LPC764BDH,512 |
P87LPC764BDH/01 | IC OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Microcontroller | NXP Semiconductors | P87LPC764BD vs P87LPC764BDH/01 |
P87LPC764FDH | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | P87LPC764BD vs P87LPC764FDH |
P87LPC764FD,512 | P87LPC764 - Low power, low price, low pin count (20 pin) microcontroller with 4 kbyte OTP SOP 20-Pin | NXP Semiconductors | P87LPC764BD vs P87LPC764FD,512 |
P87LPC764BD/01,529 | P87LPC764BD | NXP Semiconductors | P87LPC764BD vs P87LPC764BD/01,529 |
935263358512 | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | NXP Semiconductors | P87LPC764BD vs 935263358512 |
P87LPC764BD,512 | P87LPC764BDSOT163-1 | NXP Semiconductors | P87LPC764BD vs P87LPC764BD,512 |