Part Details for P87C51RA2FA by Philips Semiconductors
Overview of P87C51RA2FA by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for P87C51RA2FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-BIT MICROCONTROLLER 8KBYTE OTP, 512 BYTES RAM, LOW VOLTAGE (2.7 TO 5.5V), LOW POWER, HIGH SPEED(30/33 MHZ) Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44 RoHS: Not Compliant | Europe - 16 |
|
RFQ |
Part Details for P87C51RA2FA
P87C51RA2FA CAD Models
P87C51RA2FA Part Data Attributes:
|
P87C51RA2FA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C51RA2FA
Philips Semiconductors
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PQCC44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | UVPROM | |
Speed | 16 MHz | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |