Part Details for P8748H by Rochester Electronics LLC
Overview of P8748H by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P8748H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P8748H-ND
|
DigiKey | IC MCU 8BIT Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3403 In Stock |
|
$49.2000 | Buy Now |
|
Rochester Electronics | P8748H - Microcontroller, 8-Bit, OTPROM, NMOS, PDIP40 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 3403 |
|
$42.2300 / $49.6800 | Buy Now |
Part Details for P8748H
P8748H CAD Models
P8748H Part Data Attributes:
|
P8748H
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P8748H
Rochester Electronics LLC
Microcontroller, 8-Bit, OTPROM, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 40 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P8748H
This table gives cross-reference parts and alternative options found for P8748H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8748H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8748H | Microcontroller, 8-Bit, OTPROM, 8048 CPU, 3.67MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8748H vs P8748H |