Part Details for P850-G200-WH by Bourns Inc
Overview of P850-G200-WH by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSG2001 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
HD6417751RBG200 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG200V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for P850-G200-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9935
|
Newark | Suppressor, Suppressor Type:Data Line, Peak Surge Current:200Ma, Product Range:P850-G Series, Clamping Voltage Vc Max:850V, External Depth:4Mm, External Width:8.25Mm, Operating Temperature Max:85°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns P850-G200-WH RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 | Buy Now |
DISTI #
05R8151
|
Newark | Suppressor, Suppressor Type:Data Line, Peak Surge Current:200Ma, Product Range:P850-G Series, Clamping Voltage Vc Max:850V, Output Current:400Ma, Resistance:55Ohm, Response Time:1Μs, Voltage Rating:425Vrms Rohs Compliant: Yes |Bourns P850-G200-WH RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now |
DISTI #
118-P850-G200-WHCT-ND
|
DigiKey | SURGE SUPP TBU 200MA 850VIMP SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59987 In Stock |
|
$0.8750 / $2.3800 | Buy Now |
DISTI #
P850-G200-WH
|
Avnet Americas | Circuit Protection Misc High-Speed Protectors - Tape and Reel (Alt: P850-G200-WH) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $0.9940 | Buy Now |
DISTI #
652-P850-G200-WH
|
Mouser Electronics | Board Mount Surge Protectors 200mA 850Vimp RoHS: Compliant | 44 |
|
$1.0000 / $2.2400 | Buy Now |
DISTI #
V72:2272_06255162
|
Arrow Electronics | TBU Bidirectional 850V 425V 200mA 1us DFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2151 Container: Cut Strips | Americas - 11901 |
|
$0.8235 / $0.9355 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8870 / $2.6040 | Buy Now |
DISTI #
61390782
|
Verical | TBU Bidirectional 850V 425V 200mA 1us DFN SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2151 | Americas - 11901 |
|
$0.8235 | Buy Now |
|
Bristol Electronics | 2696 |
|
RFQ | ||
DISTI #
P850-G200-WH
|
TTI | Board Mount Surge Protectors 200mA 850Vimp RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
Part Details for P850-G200-WH
P850-G200-WH CAD Models
P850-G200-WH Part Data Attributes
|
P850-G200-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P850-G200-WH
Bourns Inc
Silicon Surge Protector, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP CARRIER, R-PBCC-N10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE WITH DIODE BRIDGE RECTIFIER CIRCUIT | |
JESD-30 Code | R-PBCC-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P850-G200-WH
This table gives cross-reference parts and alternative options found for P850-G200-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P850-G200-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P850-G200-WHX | Silicon Surge Protector, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | P850-G200-WH vs P850-G200-WHX |
P500-G200-WH | Silicon Surge Protector, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | P850-G200-WH vs P500-G200-WH |