Datasheets
P83C749EBP by:

Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PDIP28,

Part Details for P83C749EBP by Philips Semiconductors

Overview of P83C749EBP by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P83C749EBP

P83C749EBP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P83C749EBP Part Data Attributes

P83C749EBP Philips Semiconductors
Buy Now Datasheet
Compare Parts:
P83C749EBP Philips Semiconductors Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PDIP28,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP28,.6
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 8
CPU Family 8051
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 64
ROM (words) 2048
ROM Programmability MROM
Speed 16 MHz
Supply Current-Max 24 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P83C749EBP by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P83C749EBP by Philips Semiconductors

Select Manufacturer
Which Manufacturer of P83C749EBP would you like to use for your alert(s)?
  • Please alert me when P83C749EBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P83C749EBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P83C749EBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P83C749EBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P83C749EBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P83C749EBP by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: