P838-5CC
Amphenol CIT
Description: RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Detent, Receptacle,

Overview of P838-5CC by Amphenol CIT

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DP83848QSQ/NOPB Texas Instruments Extended temperature, single port 10/100 Mb/s PHYTER™ Ethernet physical layer transceiver 40-WQFN -40 to 105
DP83843BVJE/NOPB Texas Instruments PHYTER 80-QFP 0 to 70
DP83847ALQA56A/NOPB Texas Instruments DsPHYTER II - Single 10/100 Ethernet Transceiver 56-WQFN 0 to 70

Price & Stock for P838-5CC by Amphenol CIT

Part # Manufacturer Description Stock Price Buy
DISTI # P838-5CC
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for P838-5CC by Amphenol CIT
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P838-5CC by Amphenol CIT

P838-5CC
Amphenol CIT
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Breadth
0.187 inch
Body Depth
0.2 inch
Body Length
0.187 inch
Connector Type
RF SMP CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Style
COAX
Coupling Type
SNAP
Durability
100 Cycles
Insertion Force-Max
66.72 N
Insertion Loss
0.1 dB
Insulation Resistance
5000000000 Ω
Mounting Option 1
DETENT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Shell Finish
GOLD
Termination Type
SURFACE MOUNT
Total Number of Contacts
1
VSWR
1.15
Withdrawl Force-Min
22.24 N
Want to compare parts?
  1. P838-5CC
    Amphenol CIT
    RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Detent, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P838-5CC by Amphenol CIT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P838-5CC by Amphenol CIT

Select Manufacturer
Which Manufacturer of P838-5CC would you like to use for your alert(s)?
  • Please alert me when P838-5CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P838-5CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P838-5CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P838-5CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P838-5CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P838-5CC by Amphenol CIT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: