-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23469-5-ND
|
DigiKey | IC REDRIVER I2C 1CH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
291 In Stock |
|
$1.3875 / $2.7000 | Buy Now |
DISTI #
595-P82B715P
|
Mouser Electronics | Interface - Signal Buffers, Repeaters I2C Bus Extender RoHS: Compliant | 1824 |
|
$1.2900 / $2.8800 | Buy Now |
DISTI #
P82B715P
|
TME | IC: interface, buffer, 3÷12VDC, I2C, THT, DIP8, Ch: 2, tube Min Qty: 1 | 377 |
|
$1.3600 / $2.6700 | Buy Now |
|
Ameya Holding Limited | PDIP 8/I°/I2C Bus Extender | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B715P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
P82B715P
Texas Instruments
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VCCB(Min)(V) is 3, VCCB(Max)(V) is 12 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for P82B715P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P82B715P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P82B715PE4 | Texas Instruments | Check for Price | 2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85 | P82B715P vs P82B715PE4 |