Part Details for P8279 by Rochester Electronics LLC
Overview of P8279 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Price & Stock for P8279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P8279-ND
|
DigiKey | MICROPROCESSOR CIRCUIT, CMOS, PD Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5983 In Stock |
|
$17.4100 | Buy Now |
|
Rochester Electronics | 8279 - Programmable Keyboard/Display Interface RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 5983 |
|
$14.9400 / $17.5700 | Buy Now |
Part Details for P8279
P8279 CAD Models
P8279 Part Data Attributes:
|
P8279
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P8279
Rochester Electronics LLC
Microprocessor Circuit, CMOS, PDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for P8279
This table gives cross-reference parts and alternative options found for P8279. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8279, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8279 | Microprocessor Circuit, CMOS, PDIP40, DIP-40 | Intel Corporation | P8279 vs P8279 |