Part Details for P8251A by Intel Corporation
Overview of P8251A by Intel Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8251A-G | Rochester Electronics LLC | P8251A - Serial I/O Controller, NMOS | |
P8251A | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for P8251A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8401 |
|
RFQ | ||
|
Bristol Electronics | 759 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 267 |
|
$16.3098 / $19.8900 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 156 |
|
$12.8000 / $18.0000 | Buy Now |
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 55 |
|
$14.8000 / $18.0000 | Buy Now |
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 32 |
|
$20.7188 / $21.5475 | Buy Now |
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 20 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 16 |
|
$13.0000 / $14.6250 | Buy Now |
|
Quest Components | IC,COMMUNICATIONS INTERFACE,MOS,DIP,28PIN,PLASTIC | 16 |
|
$14.8000 / $18.0000 | Buy Now |
Part Details for P8251A
P8251A CAD Models
P8251A Part Data Attributes
|
P8251A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8251A
Intel Corporation
Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | MODEM CONTROL INPUTS SELECTABLE AS I/O | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | MCS 48; MCS 80; MCS 85; IAPX 86; IAPX 88 | |
Clock Frequency-Max | 3.125 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0078125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.02 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for P8251A
This table gives cross-reference parts and alternative options found for P8251A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8251A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MD8251A | Intel Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.078125MBps, HMOS, CDIP28, DIP-28 | P8251A vs MD8251A |
D8251A | Rochester Electronics LLC | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, CDIP28, CERAMIC, DIP-28 | P8251A vs D8251A |
5962-8754802XX | Rochester Electronics LLC | Check for Price | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, CERAMIC, DIP-28 | P8251A vs 5962-8754802XX |
5962-8754802XX | Intel Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, CERAMIC, DIP-28 | P8251A vs 5962-8754802XX |
5962-8754802XA | Intel Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, CERAMIC, DIP-28 | P8251A vs 5962-8754802XA |
MD8251A | Rochester Electronics LLC | Check for Price | Serial I/O Controller, 2 Channel(s), 0.078125MBps, HMOS, CDIP28, DIP-28 | P8251A vs MD8251A |