Part Details for P825-3CC by Amphenol CIT
Overview of P825-3CC by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8255A-5 | Rochester Electronics LLC | Parallel I/O Port, 24 I/O, NMOS, PDIP40, DIP-40 | |
P82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 | |
P8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 |
Price & Stock for P825-3CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.9900 / $347.8500 | Buy Now |
DISTI #
P825-3CC
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$128.1200 | Buy Now |
Part Details for P825-3CC
P825-3CC CAD Models
P825-3CC Part Data Attributes
|
P825-3CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P825-3CC
Amphenol CIT
RF Connector Adapter, SMA-SMP, Jack-plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMP | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
VSWR | 1.15 |
Alternate Parts for P825-3CC
This table gives cross-reference parts and alternative options found for P825-3CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P825-3CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF1112-6034 | RF Connector Adapter, SMA-SMP, Jack-plug, | Amphenol SV Microwave | P825-3CC vs SF1112-6034 |
P825-2CCSF | RF Connector Adapter, SMA-SMP, Jack-plug, | Amphenol CIT | P825-3CC vs P825-2CCSF |
1112-6077 | RF Connector Adapter, SMA-SMP, Jack-plug, | Amphenol SV Microwave | P825-3CC vs 1112-6077 |
P825-1CC | RF Connector Adapter, SMA-SMP, Jack-plug, | Amphenol CIT | P825-3CC vs P825-1CC |