Part Details for P822602 by Ethertronics Inc USA
Overview of P822602 by Ethertronics Inc USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for P822602
P822602 CAD Models
P822602 Part Data Attributes:
|
P822602
Ethertronics Inc USA
Buy Now
Datasheet
|
Compare Parts:
P822602
Ethertronics Inc USA
Mobile Station Antenna, 698MHz Min, 960MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETHERTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 2200 MHZ AND 2500 TO 2700 MHZ | |
Application | CELLULAR/LTE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.5 |