Part Details for P822601-01 by Kyocera AVX Components
Overview of P822601-01 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P822601-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0110
|
Newark | Demo Board, 0.7-1Ghz/1.7-2.7Ghz Antenna, Kit Application Type:Rf/If, Silicon Manufacturer:Ethertronics, Silicon Core Number:P822601, Application Sub Type:Antenna, Kit Contents:Demo Board P822601, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Kyocera Avx P822601-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$30.0600 | Buy Now |
DISTI #
478-P822601-01-ND
|
DigiKey | EVAL BOARD FOR P822601 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$28.3843 / $36.0400 | Buy Now |
DISTI #
P822601-01
|
Avnet Americas | P822601 Universal Broadband FR4 Embedded LTE/LPWA Antenna Demonstration Board - Bulk (Alt: P822601-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1800 / $30.2600 | Buy Now |
DISTI #
581-P822601-01
|
Mouser Electronics | Antenna Development Tools Eval Board for P822601 5G/LTE/LPWA RoHS: Compliant | 5 |
|
$22.6000 | Buy Now |
|
Future Electronics | Evaluation board for LTE Antenna PN P822601 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$27.0000 / $27.9500 | Buy Now |
DISTI #
P822601-01
|
Avnet Americas | P822601 Universal Broadband FR4 Embedded LTE/LPWA Antenna Demonstration Board - Bulk (Alt: P822601-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1800 / $30.2600 | Buy Now |
DISTI #
P822601-01
|
TME | Expansion board, LTE, 4.4dBi, linear, 50Ω, 140x50mm Min Qty: 10 | 0 |
|
$30.1900 | RFQ |
DISTI #
2896244
|
element14 Asia-Pacific | DEMO BOARD, 0.7-1GHZ/1.7-2.7GHZ ANTENNA RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$24.0751 | Buy Now |
DISTI #
2896244
|
Farnell | DEMO BOARD, 0.7-1GHZ/1.7-2.7GHZ ANTENNA RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 7 |
|
$24.7426 | Buy Now |
|
Symmetry Electronics | Standard 8-Band LTE Low Profile Cellular - Demo Board Min Qty: 1 | In Stock |
|
$20.0000 | Buy Now |