Part Details for P8203NLT by Pulse Electronics Corporation
Overview of P8203NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8203NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0759
|
Newark | Current Sens Transformer, 180Uh, Smt, Turns Ratio:1:30, Inductance:180Μh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 1Mhz, Dc Resistance Secondary:0.87Ohm, Dc Resistance Primary:6000Μohm, Product Range:P820X Series Rohs Compliant: Yes |Pulse Electronics P8203NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
55AK0813
|
Newark | Current Sens Transformer, 180Uh, Smt, Turns Ratio:1:30, Inductance:180Μh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 1Mhz, Dc Resistance Secondary:0.87Ohm, Dc Resistance Primary:6000Μohm, Product Range:P820X Series Rohs Compliant: Yes |Pulse Electronics P8203NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6800 | Buy Now |
DISTI #
553-P8203NLTCT-ND
|
DigiKey | CURR SENSE XFMR 1:30 SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1918 In Stock |
|
$1.2600 / $3.2900 | Buy Now |
DISTI #
P8203NLT
|
Avnet Americas | Current Transformer 1:30 500Vrms 0.006Ohm Prim. DCR 0.87Ohm Sec. DCR 10000mA Surface Mount - Tape and Reel (Alt: P8203NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3546 / $1.4768 | Buy Now |
DISTI #
673-P8203NLT
|
Mouser Electronics | Current Transformers SMD Current Sense 180uH .87Ohms RoHS: Compliant | 870 |
|
$1.2600 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | P820X SMT Current Sense Transformer Series, Up To 10A, EE5 RoHS: Compliant |
1992 Partner Stock |
|
$1.4500 / $2.0100 | Buy Now |
DISTI #
61884910
|
Verical | Current Transformer 1:30 500Vrms 0.006Ohm Prim. DCR 0.87Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 1800 |
|
$1.3500 / $1.4000 | Buy Now |
DISTI #
000000000002153748
|
Sager | Current Transformers SMD Current Sense 180uH .87Ohms Min Qty: 1800 | 0 |
|
$1.3400 | Buy Now |
DISTI #
P8203NLT
|
Avnet Abacus | Current Transformer 1:30 500Vrms 0.006Ohm Prim. DCR 0.87Ohm Sec. DCR 10000mA Surface Mount - Tape and Reel (Alt: P8203NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P8203NLT
P8203NLT CAD Models
P8203NLT Part Data Attributes
|
P8203NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P8203NLT
Pulse Electronics Corporation
Current Sense Transformer, 10A, 1:30, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Load Resistance | 0.87 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:30 | |
Width | 7.21 mm |
Alternate Parts for P8203NLT
This table gives cross-reference parts and alternative options found for P8203NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8203NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8203T | Current Sense Transformer, 10A, 1:30 | Pulse Electronics Corporation | P8203NLT vs P8203T |
P8203 | Current Sense Transformer, 10A, 1:30 | Pulse Electronics Corporation | P8203NLT vs P8203 |