There are no models available for this part yet.
Overview of P812M912SM by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P812M912SM by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X7587
|
Newark | Beam Clamp For 9/16"-3/4" Flange, 1/2" - |Panduit P812M912SM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.2900 | Buy Now | |
DISTI #
P812M912SM-ND
|
DigiKey | CBL CLIP CONDUIT METALLIC BEAM Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5497 | Buy Now | |
DISTI #
P812M912SM
|
Avnet Americas | Cable Accessories Beam Clamp Side Mount Metallic Cardboard - Bulk (Alt: P812M912SM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | Buy Now | |
DISTI #
644-P812M912SM
|
Mouser Electronics | Conduit Fittings & Accessories Beam clamp for 9/16 /4 flange 1/2 RoHS: Compliant | 0 |
|
$2.3800 / $2.6100 | Order Now | |
DISTI #
71791607
|
RS | Beam clamp for 9/16" - 3/4" flange with 1/2" - 3/4" snap closed conduit cli | Panduit P812M912SM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $2.5500 | RFQ | |
DISTI #
PANP812M912SM
|
Heilind Electronics | BEAM CLAMP FOR 916-34 FLANGE, 12 - | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Beam clamp for 9/16" - 3/4" flange with 1/2" - 3/4" snap closed conduit clip, side mount, static load capacity: 25 lbs. vertically. RoHS: Compliant | 100 Factory Stock |
|
$2.0400 / $2.3800 | Buy Now | ||
DISTI #
000000000004953166
|
Sager | Conduit Fittings & Accessories Beam clamp for 9/16 /4 flange 1/2 Min Qty: 100 | 0 |
|
$1.8700 / $2.3500 | Buy Now | |
Master Electronics | Beam clamp for 9/16" - 3/4" flange with 1/2" - 3/4" snap closed conduit clip, side mount, static load capacity: 25 lbs. vertically. RoHS: Compliant | 100 Factory Stock |
|
$2.0400 / $2.3800 | Buy Now |