There are no models available for this part yet.
Overview of P80C592FFA/00,512 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C592FFA | Rochester Electronics LLC | Rochester Manufactured 80C592, Microprocessor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for P80C592FFA/00,512 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R8453
|
Newark | Mcu, 8Bit, 8051, 16Mhz, Plcc-68, Product Range:8051 Family P80C Series Microcontrollers, Device Core:8051, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:68Pins, Ic Case/Package:Lcc, No. Of I/O S:48I/O S Rohs Compliant: Yes |Nxp P80C592FFA/00,512 RoHS: Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for P80C592FFA/00,512 by NXP Semiconductors
Part Data Attributes for P80C592FFA/00,512 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-68
|
Pin Count
|
68
|
Manufacturer Package Code
|
SOT188-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e3
|
Length
|
24.2316 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
48
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24.2316 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for P80C592FFA/00,512
This table gives cross-reference parts and alternative options found for P80C592FFA/00,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C592FFA/00,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80C592FHAA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-168-3, MO-047AE, LCC-68, Microcontroller | NXP Semiconductors | P80C592FFA/00,512 vs P80C592FHAA |
P80C592FFA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-168-3, MO-047AE, LCC-68, Microcontroller | NXP Semiconductors | P80C592FFA/00,512 vs P80C592FFA |
P80C592FFAA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller | NXP Semiconductors | P80C592FFA/00,512 vs P80C592FFAA |
935086530518 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-168-3, MO-047AE, LCC-68 | NXP Semiconductors | P80C592FFA/00,512 vs 935086530518 |
P80C592FFA/00 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | P80C592FFA/00,512 vs P80C592FFA/00 |
P80C592FFA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-168-3, MO-047AE, LCC-68, Microcontroller | NXP Semiconductors | P80C592FFA/00,512 vs P80C592FFA-T |
P80C592FHAA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-168-3, MO-047AE, LCC-68, Microcontroller | NXP Semiconductors | P80C592FFA/00,512 vs P80C592FHAA-T |
P80C592FFAA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller | NXP Semiconductors | P80C592FFA/00,512 vs P80C592FFAA-T |