Part Details for P80C51RA+4A/G,512 by NXP Semiconductors
Results Overview of P80C51RA+4A/G,512 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P80C51RA+4A/G,512 Information
P80C51RA+4A/G,512 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P80C51RA+4A/G,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86137520
|
Verical | MCU 8-bit 80C51CISC ROMLess 3.3V/5V 44-Pin PLCC Tube Min Qty: 48 Package Multiple: 1 Date Code: 1101 | Americas - 5273 |
|
$6.7875 / $7.8250 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, 80C51 CPU RoHS: Compliant Status: Obsolete Min Qty: 1 | 5273 |
|
$5.4300 / $6.3900 | Buy Now |